Base Connector Bottom Entry 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base Connector Bottom Entry 3A
10120051004
10120051004

10120051004

DigiKey Part Number
1195-5235-ND
Manufacturer
Manufacturer Product Number
10120051004
Description
CONN HAN3A RJ45 HYBRID PFT HSG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Base Connector Bottom Entry 3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base
Style
Bottom Entry
Size
3A
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,571.00000¥2,571
10¥2,185.50000¥21,855
25¥2,048.60000¥51,215
50¥1,950.82000¥97,541
100¥1,857.73000¥185,773
250¥1,741.50000¥435,375
500¥1,658.47000¥829,235
1,000¥1,579.42500¥1,579,425
Manufacturers Standard Package
Unit Price without JCT:¥2,571.00000
Unit Price with JCT:¥2,828.10000