



09800030201 | |
|---|---|
DigiKey Part Number | 1195-8258-ND |
Manufacturer | |
Manufacturer Product Number | 09800030201 |
Description | HAN-MODULAR SP SO CM4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Module, Surge Protection 5 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09800030201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, Surge Protection | |
Gender | Female | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42,174.00000 | ¥42,174 |
| Unit Price without JCT: | ¥42,174.00000 |
|---|---|
| Unit Price with JCT: | ¥46,391.40000 |

