09691827310 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 9,446
Unit Price: ¥260.00000
Datasheet
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691827310

DigiKey Part Number
1195-2834-ND
Manufacturer
Manufacturer Product Number
09691827310
Description
CONN D-SUB SOCKET 20-24AWG CRIMP
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes