
09620150541 | |
|---|---|
DigiKey Part Number | 1195-7788-ND |
Manufacturer | |
Manufacturer Product Number | 09620150541 |
Description | CONN HOOD SIDE ENTRY SZ10A PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620150541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.504" L x 1.201" W x 2.756" H (63.60mm x 30.50mm x 70.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,427.00000 | ¥15,427 |
| 10 | ¥13,113.90000 | ¥131,139 |
| 25 | ¥12,293.52000 | ¥307,338 |
| 50 | ¥11,707.40000 | ¥585,370 |
| 100 | ¥11,154.66000 | ¥1,115,466 |
| Unit Price without JCT: | ¥15,427.00000 |
|---|---|
| Unit Price with JCT: | ¥16,969.70000 |

