
09551666816741 | |
---|---|
DigiKey Part Number | 1195-09551666816741TR-ND - Tape & Reel (TR) 1195-09551666816741CT-ND - Cut Tape (CT) 1195-09551666816741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551666816741 |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551666816741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥875.00000 | ¥875 |
10 | ¥744.10000 | ¥7,441 |
25 | ¥697.36000 | ¥17,434 |
50 | ¥664.02000 | ¥33,201 |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | ¥611.69375 | ¥97,871 |
320 | ¥582.50625 | ¥186,402 |
480 | ¥566.08333 | ¥271,720 |
800 | ¥546.05625 | ¥436,845 |
1,120 | ¥533.25982 | ¥597,251 |
1,600 | ¥520.02000 | ¥832,032 |
Unit Price without JCT: | ¥875.00000 |
---|---|
Unit Price with JCT: | ¥962.50000 |