Parametric Equivalent

09484747756200 | |
|---|---|
DigiKey Part Number | 09484747756200-ND |
Manufacturer | |
Manufacturer Product Number | 09484747756200 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥21,490.00000 | ¥21,490 |
| 10 | ¥18,268.60000 | ¥182,686 |
| 25 | ¥17,125.92000 | ¥428,148 |
| 50 | ¥16,309.56000 | ¥815,478 |
| 100 | ¥16,029.12000 | ¥1,602,912 |
| Unit Price without JCT: | ¥21,490.00000 |
|---|---|
| Unit Price with JCT: | ¥23,639.00000 |


