
09474747037 | |
---|---|
DigiKey Part Number | 09474747037-ND |
Manufacturer | |
Manufacturer Product Number | 09474747037 |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,046.00000 | ¥3,046 |
10 | ¥2,588.60000 | ¥25,886 |
25 | ¥2,426.48000 | ¥60,662 |
50 | ¥2,310.64000 | ¥115,532 |
100 | ¥2,200.40000 | ¥220,040 |
250 | ¥2,062.77200 | ¥515,693 |
500 | ¥1,964.43200 | ¥982,216 |
Unit Price without JCT: | ¥3,046.00000 |
---|---|
Unit Price with JCT: | ¥3,350.60000 |