Parametric Equivalent

09470400047 | |
|---|---|
DigiKey Part Number | 09470400047-ND |
Manufacturer | |
Manufacturer Product Number | 09470400047 |
Description | CABLE MOD 6P4C PLUG-CABLE 4.92' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Cable 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470400047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Down to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥5,504.80000 | ¥55,048 |
| Unit Price without JCT: | ¥5,504.80000 |
|---|---|
| Unit Price with JCT: | ¥6,055.28000 |


