Insert, RJ45 8p8c Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09452001100

DigiKey Part Number
1195-7700-ND
Manufacturer
Manufacturer Product Number
09452001100
Description
INSERT RJ45 8P8C HAN3A CAT5 PFT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Insert, RJ45 8p8c Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert, RJ45
Gender
-
Number of Positions
8p8c
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥6,870.00000¥6,870
Manufacturers Standard Package
Unit Price without JCT:¥6,870.00000
Unit Price with JCT:¥7,557.00000