Connector Jumper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330009854

DigiKey Part Number
1195-09330009854-ND
Manufacturer
Manufacturer Product Number
09330009854
Description
HAN ES PRESS PLUG-IN JUMPER 1X4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Jumper
Datasheet
 Datasheet
EDA/CAD Models
09330009854 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jumper
For Use With/Related Products
Han® ES AV Inserts
Specifications
4 Positions
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥932.00000¥932
Unit Price without JCT:¥932.00000
Unit Price with JCT:¥1,025.20000