
09305160731 | |
|---|---|
DigiKey Part Number | 1195-09305160731-ND |
Manufacturer | |
Manufacturer Product Number | 09305160731 |
Description | CONN HOOD TOP ENTRY SZ16B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry NPT-1 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | NPT-1 | |
Size / Dimension | 3.681" L x 1.693" W x 3.087" H (93.50mm x 43.00mm x 78.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥13,651.00000 | ¥13,651 |
| Unit Price without JCT: | ¥13,651.00000 |
|---|---|
| Unit Price with JCT: | ¥15,016.10000 |

