
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Connector Type | - | |
Style | - | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ¥4,888.08000 | ¥244,404 |
Unit Price without JCT: | ¥4,888.08000 |
---|---|
Unit Price with JCT: | ¥5,376.88800 |