Industrial Transformation Begins Here... - Han-Modular®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09304061541

DigiKey Part Number
09304061541-ND
Manufacturer
Manufacturer Product Number
09304061541
Description
CONN HOOD SIDE ENTRY SZ6B PG16
Customer Reference
Detailed Description
Hood Connector Side Entry PG16 6B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Hood
Style
Side Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm)
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/09/30
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥4,800.00000¥4,800
Manufacturers Standard Package
Unit Price without JCT:¥4,800.00000
Unit Price with JCT:¥5,280.00000