Parametric Equivalent

33022110020001 | |
|---|---|
DigiKey Part Number | 1195-33022110020001-ND |
Manufacturer | |
Manufacturer Product Number | 33022110020001 |
Description | SCRJ DUPLEX FIBER OPTIC CABLE AS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SCRJ Duplex To Cable 980/1000 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SCRJ Duplex | |
2nd Connector | Cable | |
Cable Diameter | 0.31" (8.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 980/1000 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Green | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,767.00000 | ¥15,767 |
| Unit Price without JCT: | ¥15,767.00000 |
|---|---|
| Unit Price with JCT: | ¥17,343.70000 |


