
09110169933 | |
|---|---|
DigiKey Part Number | 1195-09110169933-ND |
Manufacturer | |
Manufacturer Product Number | 09110169933 |
Description | 16 HPR ENLARGED PE MODULAR FRAME |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female Heavy Duty Fixed Frame Size B16 |
Datasheet | Datasheet |
EDA/CAD Models | 09110169933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female | |
Size | B16 | |
Frame Type | Fixed Frame | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,259.00000 | ¥20,259 |
| 10 | ¥17,222.10000 | ¥172,221 |
| 25 | ¥16,144.76000 | ¥403,619 |
| 50 | ¥15,375.24000 | ¥768,762 |
| 100 | ¥15,027.69000 | ¥1,502,769 |
| Unit Price without JCT: | ¥20,259.00000 |
|---|---|
| Unit Price with JCT: | ¥22,284.90000 |

