


S0901-46R | |
|---|---|
DigiKey Part Number | 952-S0901-46RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S0901-46R |
Description | COMPACT 0.5MM SHIELD CLIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Beryllium Copper Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.043" (1.10mm) | |
Length | 2.300" (58.42mm) | |
Height | 0.050" (1.28mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥30.05693 | ¥225,427 |
| 15,000 | ¥29.39280 | ¥440,892 |
| 22,500 | ¥29.06009 | ¥653,852 |
| 37,500 | ¥28.69163 | ¥1,075,936 |
| 52,500 | ¥28.47640 | ¥1,495,011 |
| Unit Price without JCT: | ¥30.05693 |
|---|---|
| Unit Price with JCT: | ¥33.06262 |

