
09110006124 | |
|---|---|
DigiKey Part Number | 09110006124-ND |
Manufacturer | |
Manufacturer Product Number | 09110006124 |
Description | CONTACT H.D. PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Axial Screw Pin 70mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Axial Screw | |
Wire Gauge | 70mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,238.00000 | ¥4,238 |
| 10 | ¥3,601.50000 | ¥36,015 |
| 26 | ¥3,366.61538 | ¥87,532 |
| 50 | ¥3,214.86000 | ¥160,743 |
| 100 | ¥3,061.50000 | ¥306,150 |
| 250 | ¥2,870.04800 | ¥717,512 |
| 500 | ¥2,733.23800 | ¥1,366,619 |
| Unit Price without JCT: | ¥4,238.00000 |
|---|---|
| Unit Price with JCT: | ¥4,661.80000 |

