
MR80C86-2/883 | |
---|---|
DigiKey Part Number | 2156-MR80C86-2/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | MR80C86-2/883 |
Description | IC MPU 8MHZ 44CLCC |
Customer Reference | |
Detailed Description | 80C86 Microprocessor IC - 1 Core, 16-Bit 8MHz 44-CLCC (16.53x16.53) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 80C86 | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 8MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-CLCC | |
Supplier Device Package | 44-CLCC (16.53x16.53) | |
Additional Interfaces | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33,191.00000 | ¥33,191 |
Unit Price without JCT: | ¥33,191.00000 |
---|---|
Unit Price with JCT: | ¥36,510.10000 |