2 Circuit IC Switch 1:1 100Ohm 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH5020MDE

DigiKey Part Number
2156-IH5020MDE-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IH5020MDE
Description
IC SWITCH SPDT X 2 100OHM 16CDIP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 100Ohm 16-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
30V
Manufacturer
Harris Corporation
Switch Time (Ton, Toff) (Max)
500ns, 500ns
Packaging
Bulk
Current - Leakage (IS(off)) (Max)
500pA
Part Status
Active
Crosstalk
-120dB @ 100Hz
Switch Circuit
SPDT
Operating Temperature
-55°C ~ 125°C
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
16-CDIP (0.300", 7.62mm)
On-State Resistance (Max)
100Ohm
Supplier Device Package
16-CDIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:290
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
42¥1,130.07143¥47,463
Unit Price without JCT:¥1,130.07143
Unit Price with JCT:¥1,243.07857