
AD582SD | |
|---|---|
DigiKey Part Number | AD582SD-ND |
Manufacturer | |
Manufacturer Product Number | AD582SD |
Description | IC SAMPL/HOLD 1 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD582SD Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 18 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3V/µs | Package / Case 14-CDIP (0.300", 7.62mm) |
-3db Bandwidth 1.5 MHz | Supplier Device Package 14-CDIP |
Current - Input Bias 1.5 µA | Base Product Number |
Voltage - Input Offset 2 mV |

