SRAM - Asynchronous Memory IC 256bit Parallel 320 ns 18-SBDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDP1824DR2540

DigiKey Part Number
2156-CDP1824DR2540-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CDP1824DR2540
Description
IC SRAM 256BIT PARALLEL 18SBDIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256bit Parallel 320 ns 18-SBDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32 x 8
Mfr
Memory Interface
Parallel
Packaging
Bulk
Access Time
320 ns
Part Status
Active
Voltage - Supply
4V ~ 10.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
18-SBDIP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 392
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:392
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
33¥1,456.09091¥48,051
Unit Price without JCT:¥1,456.09091
Unit Price with JCT:¥1,601.70000