
RHA60000G | |
|---|---|
DigiKey Part Number | HM5720-ND |
Manufacturer | |
Manufacturer Product Number | RHA60000G |
Description | COVER 14.370X4.030" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover 14.370" L x 4.030" W (365.00mm x 102.36mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RHA60000G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 14.370" L x 4.030" W (365.00mm x 102.36mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | RH Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,250.00000 | ¥6,250 |
| 5 | ¥5,266.80000 | ¥26,334 |
| 10 | ¥4,896.00000 | ¥48,960 |
| 25 | ¥4,448.04000 | ¥111,201 |
| 50 | ¥4,138.26000 | ¥206,913 |
| 100 | ¥4,018.23000 | ¥401,823 |
| Unit Price without JCT: | ¥6,250.00000 |
|---|---|
| Unit Price with JCT: | ¥6,875.00000 |

