
PW534320 | |
|---|---|
DigiKey Part Number | PW534320-ND |
Manufacturer | |
Manufacturer Product Number | PW534320 |
Description | BOX FIBER BEIGE 20.9"L X 16.9"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Beige Hinged Door, Lid 20.900" L x 16.900" W (530.86mm x 429.26mm) X 7.900" (200.66mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 20.900" L x 16.900" W (530.86mm x 429.26mm) | |
Height | 7.900" (200.66mm) | |
Area (L x W) | 353in² (2277cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Beige | |
Thickness | - | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |


