
PJSP2424 | |
|---|---|
DigiKey Part Number | PJSP2424-ND |
Manufacturer | |
Manufacturer Product Number | PJSP2424 |
Description | PANEL SWING 23.38X23.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 23.380" L x 23.250" W (593.85mm x 590.55mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | PJSP2424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | PJ Series | |
Size / Dimension | 23.380" L x 23.250" W (593.85mm x 590.55mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75,322.00000 | ¥75,322 |
| Unit Price without JCT: | ¥75,322.00000 |
|---|---|
| Unit Price with JCT: | ¥82,854.20000 |

