Stack Light Gasket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBR50MG

DigiKey Part Number
HM1648-ND
Manufacturer
Manufacturer Product Number
PBR50MG
Description
GASKET REPLACEMENT LT MOD+BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Gasket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Gasket
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 45°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥625.00000¥625
Manufacturers Standard Package
Unit Price without JCT:¥625.00000
Unit Price with JCT:¥687.50000