
M262-01 | |
---|---|
DigiKey Part Number | HM1320-ND |
Manufacturer | |
Manufacturer Product Number | M262-01 |
Description | HANDLE ALUM MTG CTR 5.512" |
Customer Reference | |
Detailed Description | Inset Handle Aluminum, Steel Screw Holes, Front |
Datasheet | Datasheet |
EDA/CAD Models | M262-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Inset | |
Height | 4.134" (105.00mm) | |
Length - Center to Center | 5.512" (140.00mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum, Steel | |
Mounting Type | Screw Holes, Front | |
Base Product Number |