
HW24168SSHK | |
|---|---|
DigiKey Part Number | 164-HW24168SSHK-ND |
Manufacturer | |
Manufacturer Product Number | HW24168SSHK |
Description | BOX S STL NATURAL 16"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door 16.000" L x 8.000" W (406.40mm x 203.20mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | Height 24.000" (609.60mm) |
Mfr | Area (L x W) 128in² (826cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 16.000" L x 8.000" W (406.40mm x 203.20mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226,626.00000 | ¥226,626 |
| Unit Price without JCT: | ¥226,626.00000 |
|---|---|
| Unit Price with JCT: | ¥249,288.60000 |

