
HN4FM727212SS | |
---|---|
DigiKey Part Number | HN4FM727212SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4FM727212SS |
Description | N4X 3-PT DBL DOOR FLOORMOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 12.677" L x 72.047" W x 72.126" H (322.00mm x 1830.00mm x 1832.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4FM727212SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | - | |
Dimensions - Panel | 12.677" L x 69.297" W x 69.376" H (322.00mm x 1790.14mm x 1762.15mm) | |
Dimensions - Overall | 12.677" L x 72.047" W x 72.126" H (322.00mm x 1830.00mm x 1832.00mm) | |
Door | Stainless Steel | |
Features | Dual Door, Single Access | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Stainless Steel | |
Color | Natural | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,605,195.00000 | ¥1,605,195 |
Unit Price without JCT: | ¥1,605,195.00000 |
---|---|
Unit Price with JCT: | ¥1,765,714.50000 |