Junction Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HJ14126LP

DigiKey Part Number
164-HJ14126LP-ND
Manufacturer
Manufacturer Product Number
HJ14126LP
Description
JUNCTION BOX STL GRY 14"L X 12"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
14.000" L x 12.000" W (355.60mm x 304.80mm)
Height
6.000" (152.40mm)
Area (L x W)
72.0in² (465cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥27,677.00000¥27,677
Manufacturers Standard Package
Unit Price without JCT:¥27,677.00000
Unit Price with JCT:¥30,444.70000