
H1SP52U42BK | |
|---|---|
DigiKey Part Number | 164-H1SP52U42BK-ND |
Manufacturer | |
Manufacturer Product Number | H1SP52U42BK |
Description | PANEL 32.380X43.960X0.720" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 32.380" L x 43.960" W x 0.720" H (822.45mm x 1116.58mm x 18.29mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 32.380" L x 43.960" W x 0.720" H (822.45mm x 1116.58mm x 18.29mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products H1 Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66,541.00000 | ¥66,541 |
| Unit Price without JCT: | ¥66,541.00000 |
|---|---|
| Unit Price with JCT: | ¥73,195.10000 |

