C3R HCRMD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3R362412HCR

DigiKey Part Number
C3R362412HCR-ND
Manufacturer
Manufacturer Product Number
C3R362412HCR
Description
BOX STEEL GRAY 36"L X 24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 36.000" L x 24.000" W (914.40mm x 609.60mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
C3R362412HCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
36.000" L x 24.000" W (914.40mm x 609.60mm)
Height
12.000" (304.80mm)
Area (L x W)
864in² (5574cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Lockable, Stainless Steel Hinges, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
102 lbs (46.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥74,913.00000¥74,913
5¥71,433.00000¥357,165
Manufacturers Standard Package
Unit Price without JCT:¥74,913.00000
Unit Price with JCT:¥82,404.30000