
26827PSLA | |
|---|---|
DigiKey Part Number | 164-26827PSLA-ND |
Manufacturer | |
Manufacturer Product Number | 26827PSLA |
Description | ENCLOSURE ALUM 7.42"L X 4.72"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Natural Cover Included 7.420" L x 4.720" W (188.47mm x 119.89mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 26827PSLA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.420" L x 4.720" W (188.47mm x 119.89mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,829.00000 | ¥4,829 |
| Unit Price without JCT: | ¥4,829.00000 |
|---|---|
| Unit Price with JCT: | ¥5,311.90000 |

