166 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
166 Series
166K6B
166K6B

166K6B

DigiKey Part Number
HM4419-ND
Manufacturer
Manufacturer Product Number
166K6B
Description
PWR XFMR LAMINATED 7.56VA CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 7.56VA Power Transformer 117V Primary 6.3V Secondary 1.2A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V
Voltage - Secondary (Full Load)
6.3V
Current - Output (Max)
1.2A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
7.56VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
71.37mm L x 38.10mm W
Height - Seated (Max)
49.93mm
Voltage - Isolation
2000Vrms
Weight
0.63 lb (285.76 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥3,060.00000¥3,060
10¥2,755.80000¥27,558
25¥2,642.16000¥66,054
50¥2,558.98000¥127,949
100¥2,478.11000¥247,811
250¥2,374.72800¥593,682
500¥2,299.12600¥1,149,563
Manufacturers Standard Package
Unit Price without JCT:¥3,060.00000
Unit Price with JCT:¥3,366.00000