Enclosure Polycarbonate Light Gray Cover Included 3.550" L x 2.800" W (90.17mm x 71.12mm) X 2.600" (66.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597DIN4MH68

DigiKey Part Number
164-1597DIN4MH68-ND
Manufacturer
Manufacturer Product Number
1597DIN4MH68
Description
ENCLOSURE PC 3.55"L X 2.8"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Light Gray Cover Included 3.550" L x 2.800" W (90.17mm x 71.12mm) X 2.600" (66.04mm)
Datasheet
 Datasheet
EDA/CAD Models
1597DIN4MH68 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.600" (66.04mm)
Mfr
Area (L x W)
9.93in² (64.1cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.070" (1.78mm)
Size / Dimension
3.550" L x 2.800" W (90.17mm x 71.12mm)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Factory Stock: 82
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,625.00000¥1,625
5¥1,389.60000¥6,948
10¥1,298.70000¥12,987
25¥1,187.84000¥29,696
Manufacturers Standard Package
Unit Price without JCT:¥1,625.00000
Unit Price with JCT:¥1,787.50000