
1590BSLG | |
---|---|
DigiKey Part Number | 164-1590BSLG-ND |
Manufacturer | |
Manufacturer Product Number | 1590BSLG |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Green Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.650" (41.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BSLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.650" (41.91mm) | |
Area (L x W) | 10.5in² (68cm²) | |
Design | Cover Included | |
Material | ||
Color | Green | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,381.00000 | ¥2,381 |
5 | ¥2,206.00000 | ¥11,030 |
10 | ¥2,135.00000 | ¥21,350 |
25 | ¥2,044.60000 | ¥51,115 |
Unit Price without JCT: | ¥2,381.00000 |
---|---|
Unit Price with JCT: | ¥2,619.10000 |