
1588H12A1RA | |
|---|---|
DigiKey Part Number | 1588H12A1RA-ND |
Manufacturer | |
Manufacturer Product Number | 1588H12A1RA |
Description | OUTLET STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 12 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Bench, Rack, Wall | Cord Length 6' (1.83m) |
Current - Max 15A | Base Product Number |
Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,962.00000 | ¥18,962 |
| Unit Price without JCT: | ¥18,962.00000 |
|---|---|
| Unit Price with JCT: | ¥20,858.20000 |

