
1582H6A1BKAM | |
|---|---|
DigiKey Part Number | 1582H6A1BKAM-ND |
Manufacturer | |
Manufacturer Product Number | 1582H6A1BKAM |
Description | POWER STRIP 19" 15A 6OUT 6' CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1582H6A1BKAM Models |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Hammond Manufacturing | AC Outlets 6 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Box | Voltage - Input 120V |
Part Status Active | Housing Material Steel |
Type PDU (Power Distribution Unit) | Cord Length 6' (1.83m) |
Mounting Type Rack, Horizontal | Approval Agency cURus |
Current - Max 15A | Features Load Meter |
Region Utilized North America | Base Product Number |
Overload Protection Circuit Breaker(s) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46,534.00000 | ¥46,534 |
| Unit Price without JCT: | ¥46,534.00000 |
|---|---|
| Unit Price with JCT: | ¥51,187.40000 |

