1435X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: ¥42,203.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1435X

DigiKey Part Number
1435X-ND
Manufacturer
Manufacturer Product Number
1435X
Description
BOX STEEL GRAY 14"L X 13"W
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 13.000" W (355.60mm x 330.20mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
14.000" L x 13.000" W (355.60mm x 330.20mm)
Height
3.000" (76.20mm)
Area (L x W)
182in² (1174cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Pushbutton Holes - 25
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.