
1427C5BK | |
|---|---|
DigiKey Part Number | 164-1427C5BK-ND |
Manufacturer | |
Manufacturer Product Number | 1427C5BK |
Description | HANDLE STEEL BLK LENGTH 4.2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Type Instrumentation |
Manufacturer Hammond Manufacturing | Height 1.339" (34.01mm) |
Series | Thread/Screw/Hole Size #8-32 |
Packaging Bulk | Material Steel |
Part Status Active | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,765.00000 | ¥1,765 |
| Unit Price without JCT: | ¥1,765.00000 |
|---|---|
| Unit Price with JCT: | ¥1,941.50000 |

