
1411FBFBK | |
---|---|
DigiKey Part Number | HM2542-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBFBK |
Description | BOX ALUM BLACK 4"L X 2.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black U Shaped Pieces 4.000" L x 2.300" W (101.60mm x 58.42mm) X 3.020" (76.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 2.300" W (101.60mm x 58.42mm) | |
Height | 3.020" (76.71mm) | |
Area (L x W) | 9.20in² (59.4cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.24 lb (108.86 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,093.00000 | ¥2,093 |
5 | ¥1,789.00000 | ¥8,945 |
10 | ¥1,672.10000 | ¥16,721 |
25 | ¥1,529.32000 | ¥38,233 |
50 | ¥1,429.42000 | ¥71,471 |
100 | ¥1,336.04000 | ¥133,604 |
250 | ¥1,284.36000 | ¥321,090 |
Unit Price without JCT: | ¥2,093.00000 |
---|---|
Unit Price with JCT: | ¥2,302.30000 |
