
125A | |
|---|---|
DigiKey Part Number | HM2513-ND |
Manufacturer | |
Manufacturer Product Number | 125A |
Description | XFMR 1.2K-25K / 1.5-15 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.2k ~ 25k Impedance Primary Ohms 1.5 ~ 15 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 1.2k ~ 25k | |
Impedance - Secondary (Ohms) | 1.5 ~ 15 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | General Purpose | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 3W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.060" L x 1.250" W (52.32mm x 31.75mm) | |
Height - Seated (Max) | 1.190" (30.23mm) | |
Termination Style | Wire Leads | |
Weight | 0.19 lb (86.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,445.00000 | ¥10,445 |
| 10 | ¥9,303.90000 | ¥93,039 |
| 25 | ¥8,884.72000 | ¥222,118 |
| 50 | ¥8,580.08000 | ¥429,004 |
| 100 | ¥8,285.89000 | ¥828,589 |
| Unit Price without JCT: | ¥10,445.00000 |
|---|---|
| Unit Price with JCT: | ¥11,489.50000 |

