
117F16 | |
|---|---|
DigiKey Part Number | HM2403-ND |
Manufacturer | |
Manufacturer Product Number | 117F16 |
Description | AUDIO XFMR 8 / 70V CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Sound Distribution | |
Frequency Range | 100Hz ~ 9kHz | |
Frequency Response | 1dB | |
Voltage - Isolation | - | |
Insertion Loss | 2dB | |
Return Loss | - | |
Power Level | 16W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.690" L x 2.000" W (93.73mm x 50.80mm) | |
Height - Seated (Max) | 2.310" (58.67mm) | |
Termination Style | Solder Lug | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,509.00000 | ¥6,509 |
| 10 | ¥5,799.80000 | ¥57,998 |
| 25 | ¥5,538.76000 | ¥138,469 |
| 50 | ¥5,349.00000 | ¥267,450 |
| 100 | ¥5,165.59000 | ¥516,559 |
| 250 | ¥4,932.74400 | ¥1,233,186 |
| Unit Price without JCT: | ¥6,509.00000 |
|---|---|
| Unit Price with JCT: | ¥7,159.90000 |

