
106EE | |
---|---|
DigiKey Part Number | HM2358-ND |
Manufacturer | |
Manufacturer Product Number | 106EE |
Description | AUDIO XFMR 600CT / 600CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 150Hz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 600CT | |
DC Resistance (DCR) - Primary | 65Ohm | |
DC Resistance (DCR) - Secondary | 83Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 150Hz | |
Frequency Response | -1dB | |
Voltage - Isolation | 200V | |
Insertion Loss | 1dB | |
Return Loss | - | |
Power Level | 500mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.080" L x 0.880" W (27.43mm x 22.35mm) | |
Height - Seated (Max) | 0.950" (24.13mm) | |
Termination Style | PC Pin | |
Weight | 0.09 lb (40.82 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥5,344.00000 | ¥5,344 |
10 | ¥4,808.50000 | ¥48,085 |
25 | ¥4,608.88000 | ¥115,222 |
50 | ¥4,462.76000 | ¥223,138 |
100 | ¥4,320.86000 | ¥432,086 |
250 | ¥4,139.58400 | ¥1,034,896 |
Unit Price without JCT: | ¥5,344.00000 |
---|---|
Unit Price with JCT: | ¥5,878.40000 |