
TGMR-H560V8LF | |
|---|---|
DigiKey Part Number | 5843-TGMR-H560V8LF-ND |
Manufacturer | |
Manufacturer Product Number | TGMR-H560V8LF |
Description | ISO MOD DC 1:1:2:2 1A 25VUS 4.5K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Category | Chipset Manufacturer Analog Devices, Inc |
Manufacturer HALO Electronics, Inc. | Voltage - Isolation 4500Vrms |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.590" L x 0.475" W (14.99mm x 12.07mm) |
Applications Forward, Push-Pull Converters | Height - Seated (Max) 0.340" (8.64mm) |
Intended Chipset MAX13253 | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥954.00000 | ¥954 |
| 10 | ¥861.20000 | ¥8,612 |
| 42 | ¥807.30952 | ¥33,907 |
| 84 | ¥782.29762 | ¥65,713 |
| 126 | ¥767.97619 | ¥96,765 |
| 252 | ¥743.99206 | ¥187,486 |
| 504 | ¥720.65278 | ¥363,209 |
| 1,008 | ¥697.95635 | ¥703,540 |
| Unit Price without JCT: | ¥954.00000 |
|---|---|
| Unit Price with JCT: | ¥1,049.40000 |

