Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TGAD-290NALFTR | |
|---|---|
DigiKey Part Number | 5843-TGAD-290NALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGAD-290NALFTR |
Description | ISO MOD DC 1C:3C 14VUS 6P SMD T/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 389µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:3CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 389µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:3CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.380" L x 0.350" W (9.65mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥401.96600 | ¥200,983 |
| Unit Price without JCT: | ¥401.96600 |
|---|---|
| Unit Price with JCT: | ¥442.16260 |


