TG70-1205NSRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ¥275.59140
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ¥279.10900
Datasheet
1.2mH T1/E1 (Single) Pulse Transformer 1:1.36CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG70-1205NSRL

DigiKey Part Number
5843-TG70-1205NSRL-ND
Manufacturer
Manufacturer Product Number
TG70-1205NSRL
Description
ISO MOD T1 1:1.36C 6P SMD
Customer Reference
Detailed Description
1.2mH T1/E1 (Single) Pulse Transformer 1:1.36CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1.36CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Part Status
Not For New Designs
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
T1/E1 (Single)
Operating Temperature
0°C ~ 70°C
Inductance
1.2mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG70-1205NSLFHALO Electronics, Inc.05843-TG70-1205NSLF-ND¥275.59140Parametric Equivalent
TG70-1205NSLFTRHALO Electronics, Inc.05843-TG70-1205NSLFTR-ND¥279.10900Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Tube
QuantityUnit PriceExt Price
558¥289.37097¥161,469
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥289.37097
Unit Price with JCT:¥318.30807