Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG57-0456N1LF | |
|---|---|
DigiKey Part Number | 5843-TG57-0456N1LF-ND |
Manufacturer | |
Manufacturer Product Number | TG57-0456N1LF |
Description | ISO MOD T1 1C:1C X-TEMP 16P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45µH T3/E3 (Dual) Pulse Transformer 1:1, 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1, 1CT:1CT |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Transformer Type T3/E3 (Dual) | Operating Temperature -40°C ~ 85°C |
Inductance 45µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG57-0456N1LFTR | HALO Electronics, Inc. | 0 | 5843-TG57-0456N1LFTR-ND | ¥483.73000 | Parametric Equivalent |
| TG57-0456N1RL | HALO Electronics, Inc. | 0 | 5843-TG57-0456N1RL-ND | ¥508.85962 | Parametric Equivalent |
| TG57-0456N1RLTR | HALO Electronics, Inc. | 0 | 5843-TG57-0456N1RLTR-ND | ¥503.84200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | ¥488.07692 | ¥253,800 |
| Unit Price without JCT: | ¥488.07692 |
|---|---|
| Unit Price with JCT: | ¥536.88461 |


