
TG1G-S205NV6LFTR | |
|---|---|
DigiKey Part Number | 5843-TG1G-S205NV6LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG1G-S205NV6LFTR |
Description | ISO MOD 1G DUAL 48P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer HALO Electronics, Inc. | Size / Dimension 1.100" L x 0.625" W (27.94mm x 15.88mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.280" (7.11mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN 10/100 Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,005.40800 | ¥251,352 |
| Unit Price without JCT: | ¥1,005.40800 |
|---|---|
| Unit Price with JCT: | ¥1,105.94880 |

