TG111-E10NYNLFTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ¥562.00000

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 254
Unit Price: ¥789.00000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 139
Unit Price: ¥816.00000
Datasheet
350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-E10NYNLFTR

DigiKey Part Number
5843-TG111-E10NYNLFTR-ND - Tape & Reel (TR)
5843-TG111-E10NYNLFTRCT-ND - Cut Tape (CT)
5843-TG111-E10NYNLFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG111-E10NYNLFTR
Description
ISO MOD 1G POE 0.35A X-TEMP 24P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.560" L x 0.300" W (14.22mm x 7.62mm)
Part Status
Active
Height - Seated (Max)
0.340" (8.64mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG111-E10NYNLFHALO Electronics, Inc.05843-TG111-E10NYNLF-ND¥562.00000Parametric Equivalent
TG111-MSCE13LFHALO Electronics, Inc.2545843-TG111-MSCE13LF-ND¥789.00000Parametric Equivalent
TG111-MSCE13LFTRHALO Electronics, Inc.1395843-TG111-MSCE13LFTRCT-ND¥816.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥590.00000¥590
10¥533.10000¥5,331
25¥511.84000¥12,796
50¥496.24000¥24,812
100¥480.96000¥48,096
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
330¥455.57879¥150,341
660¥441.36818¥291,303
990¥433.23232¥428,900
1,650¥423.16606¥698,224
2,310¥416.64978¥962,461
3,300¥409.83545¥1,352,457
Manufacturers Standard Package
Unit Price without JCT:¥590.00000
Unit Price with JCT:¥649.00000