LAN 10G Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG10G-RP02NJLFTR

DigiKey Part Number
5843-TG10G-RP02NJLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG10G-RP02NJLFTR
Description
ISO MOD 10G POE 0.45A 24P SMD T/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10G Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.545" L x 0.480" W (13.84mm x 12.19mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
400¥850.96500¥340,386
Manufacturers Standard Package
Unit Price without JCT:¥850.96500
Unit Price with JCT:¥936.06150